Cart

SFSD032GL3BM1TO-I-LF-2B1-STD

SWISSBIT SFSD032GL3BM1TO-I-LF-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 32GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD032GL3BM1TO-I-LF-2B1-STD
Rutronik No.: DISCAR4674
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
42.99 $
42.99 $

Prices

1 42.99 $
2 40.84 $
5 40.48 $
10 40.12 $
22 38.33 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?