Cart

SFSD032GL3BM1TO-I-HG-2CP-STD

SWISSBIT SFSD032GL3BM1TO-I-HG-2CP-STD

image shown is a representation only

SWISSBIT

SD-CARD 32GB S-46 pSLC
Supplier: Swissbit
Matchcode: SFSD032GL3BM1TO-I-HG-2CP-STD
Rutronik No.: DISCAR5047
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
62.35 $
62.35 $

Prices

1 62.35 $
2 59.23 $
4 58.71 $
8 58.19 $
17 55.60 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?