Cart

SFSD032GL2BM1TO-I-LF-2A1-STD

SWISSBIT SFSD032GL2BM1TO-I-LF-2A1-STD

image shown is a representation only

SWISSBIT

SD-CARD 32GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD032GL2BM1TO-I-LF-2A1-STD
Rutronik No.: DISCAR3676
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 12/19/2016
85.88 $
85.88 $

Prices

1 85.88 $
2 81.59 $
5 80.88 $
10 80.16 $
22 76.58 $
Article with this quantity is not orderable.

SD-CARD 32GB S-45 I-TEMP Description

S-45 Series (UHS-I) Industrial SDHC/SDXC Memory Card

Product summary

MLC Flash
Class 6
Performance (R/W) up to 50MB/s / 19MB/s
Optimised for random write IOPS
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?