Cart

SFSD016GL3BM1TO-E-GE-2B1-STD

SWISSBIT SFSD016GL3BM1TO-E-GE-2B1-STD

image shown is a representation only

SWISSBIT

SD-CARD 16GB S-45
Supplier: Swissbit
Matchcode: SFSD016GL3BM1TO-E-GE-2B1-STD
Rutronik No.: DISCAR4671
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
16.21 $
16.21 $

Prices

1 16.21 $
2 15.40 $
5 15.26 $
10 15.13 $
22 14.45 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?