Cart

SFSD016GL2BM1TO-I-GE-2A1-STD

SWISSBIT SFSD016GL2BM1TO-I-GE-2A1-STD

image shown is a representation only

SWISSBIT

SD-CARD 16GB S-45 I-TEMP
Supplier: Swissbit
Matchcode: SFSD016GL2BM1TO-I-GE-2A1-STD
Rutronik No.: DISCAR3675
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/19/2016
44.00 $
44.00 $

SD-CARD 16GB S-45 I-TEMP Description

S-45 Series (UHS-I) Industrial SDHC/SDXC Memory Card

Product summary

MLC Flash
Class 6
Performance (R/W) up to 50MB/s / 19MB/s
Optimised for random write IOPS
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?