Cart

SFSD016GL1BM1TO-E-QG-2A1-STD

SWISSBIT SFSD016GL1BM1TO-E-QG-2A1-STD

image shown is a representation only

SWISSBIT

SD-Card 16GB S-455
Supplier: Swissbit
Matchcode: SFSD016GL1BM1TO-E-QG-2A1-STD
Rutronik No.: DISCAR5822
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
159.35 $
159.35 $

Prices

1 159.35 $
2 151.38 $
3 150.05 $
6 148.72 $
12 142.08 $

SD-Card 16GB S-455 Description

S-455 SD 3.0 Memory Card (SDHC / SDXC) - 512MB to 32GB

Product Summary

SLC Flash

Class 10, UHS-I

Performance (R/W) up to 90MB/s / 75MB/s

Wide Temperature Support (Optional)

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Autonomous Data Care Management

SBLTM Tool & SDK for detailed Life Time Monitoring


Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?