Cart

SFSA960GM3AA8TO-I-OC-616-STD

SWISSBIT

M.2 960GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA960GM3AA8TO-I-OC-616-STD
Rutronik No.: DISCAR5845
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
960G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?