Cart

SFSA8192Q2BR4TO-I-DT-236-STD

SWISSBIT SFSA8192Q2BR4TO-I-DT-236-STD

image shown is a representation only

SWISSBIT

SSD 8GB 2,5 SATA
Supplier: Swissbit
Matchcode: SFSA8192Q2BR4TO-I-DT-236-STD
Rutronik No.: DISCAR3728
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/14/2018
253.15 $
253.15 $
Article with this quantity is not orderable.

SSD 8GB 2,5 SATA Description

Product summary

SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Security Features (optional)
Wear Leveling & Bad Block management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring  

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
9 mm
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?