Cart

SFSA64GBV1BR4MT-C-QT-236-STD

SWISSBIT SFSA64GBV1BR4MT-C-QT-236-STD

image shown is a representation only

SWISSBIT

SSD 64GB X-200s MO-297
Supplier: Swissbit
Matchcode: SFSA64GBV1BR4MT-C-QT-236-STD
Rutronik No.: DISCAR3385
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/26/2018
1,256.45 $
1,256.45 $

Prices

1 1,256.45 $
2 1,193.62 $
4 1,183.15 $
6 1,172.68 $
9 1,120.33 $
Article with this quantity is not orderable.

SSD 64GB X-200s MO-297 Description

X-200s Series – Industrial Slim-SATA Solid State Drive; 2GByte up to 64GByte (MO-297)


Product summary

SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Proven Power Fail Safety
Advanced Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
64G Byte
Flash
SLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?