Cart

SFSA480GQ1AA4TO-C-OC-216-STD

SWISSBIT SFSA480GQ1AA4TO-C-OC-216-STD

image shown is a representation only

SWISSBIT

SSD 480GB 2,5 X-60 SATA
Supplier: Swissbit
Matchcode: SFSA480GQ1AA4TO-C-OC-216-STD
Rutronik No.: DISCAR4663
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
592.47 $
592.47 $

Prices

1 592.47 $
2 587.54 $
3 577.67 $
4 562.85 $

Parameter

Capacity
480G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?