Cart

SFSA480GM1AK2TO-C-8C-516-STD

SWISSBIT

M.2 480GB X-75m.2
Supplier: Swissbit
Matchcode: SFSA480GM1AK2TO-C-8C-516-STD
Rutronik No.: DISCAR5978
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
242.78 $
242.78 $

Parameter

Capacity
480G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?