Cart

SFSA480GM1AA4TO-I-OC-616-STD

SWISSBIT SFSA480GM1AA4TO-I-OC-616-STD

image shown is a representation only

SWISSBIT

M.2 480GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA480GM1AA4TO-I-OC-616-STD
Rutronik No.: DISCAR4075
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
814.68 $
814.68 $

M.2 480GB X-60m.2 Description

Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

 

Parameter

Capacity
480G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?