Cart

SFSA480GM1AA4TO-I-OC-416-STD

SWISSBIT SFSA480GM1AA4TO-I-OC-416-STD

image shown is a representation only

SWISSBIT

M.2 480GB X-60m.2
Supplier: Swissbit
Matchcode: SFSA480GM1AA4TO-I-OC-416-STD
Rutronik No.: DISCAR4159
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
583.54 $
583.54 $

Prices

1 583.54 $
2 554.37 $
3 549.50 $
4 544.64 $
7 520.32 $
Article with this quantity is not orderable.

M.2 480GB X-60m.2 Description

Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

 

Parameter

Capacity
480G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Interface
SATA III
Formfactor
2260
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?