Cart

SFSA4096V1BR4TO-I-MS-236-STD

SWISSBIT SFSA4096V1BR4TO-I-MS-236-STD

image shown is a representation only

SWISSBIT

SSD 4GB SLIM SATA
Supplier: Swissbit
Matchcode: SFSA4096V1BR4TO-I-MS-236-STD
Rutronik No.: DISCAR3735
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
92.72 $
92.72 $

Prices

1 92.72 $
2 88.09 $
4 87.32 $
8 86.54 $
16 82.67 $
Article with this quantity is not orderable.

SSD 4GB SLIM SATA Description

Product summary

SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Proven Power Fail Safety
Advanced Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
4G Byte
Flash
SLC
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?