Cart

SFSA4096U1BR4TO-I-MS-226-STD

SWISSBIT SFSA4096U1BR4TO-I-MS-226-STD

image shown is a representation only

SWISSBIT

mSATA 4GB
Supplier: Swissbit
Matchcode: SFSA4096U1BR4TO-I-MS-226-STD
Rutronik No.: DISCAR2625
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?