Cart

SFSA4096Q2BR4TO-C-MS-236-STD

SWISSBIT SFSA4096Q2BR4TO-C-MS-236-STD

image shown is a representation only

SWISSBIT

SSD 4GB 2,5 SATA
Supplier: Swissbit
Matchcode: SFSA4096Q2BR4TO-C-MS-236-STD
Rutronik No.: DISCAR3726
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
139.84 $
139.84 $

Prices

1 139.84 $
2 132.85 $
3 131.68 $
6 130.52 $
11 124.68 $
Article with this quantity is not orderable.

SSD 4GB 2,5 SATA Description

Product summary

SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Security Features (optional)
Wear Leveling & Bad Block management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring  

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?