SFSA32GBV1BR4TO-C-NC-236-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFSA32GBV1BR4TO-C-NC-236-STD
Rutronik No.: DISCAR3444
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 32GB X-200s MO-297 Description
X-200s Series – Industrial Slim-SATA Solid State Drive; 2GByte up to 64GByte (MO-297)
Product summary
SLC Flash
Performance (R/W) up to 120MB/s / 95MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Proven Power Fail Safety
Advanced Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 32G Byte
- Flash
- SLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Interface
- SATA II
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 18 weeks