Cart

SFSA256GQ1BJATO-I-NU-226-STD

SWISSBIT SFSA256GQ1BJATO-I-NU-226-STD

image shown is a representation only

SWISSBIT

SSD 256GB 2,5 X-500
Supplier: Swissbit
Matchcode: SFSA256GQ1BJATO-I-NU-226-STD
Rutronik No.: DISCAR3122
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
4,790.41 $
4,790.41 $

Prices

1 4,790.41 $
2 4,550.89 $
3 4,510.98 $
5 4,271.45 $
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?