Cart

SFSA240GQ1BJ4TO-I-OC-216-STD

SWISSBIT

SSD 240GB 2,5 X-55 SATA
Supplier: Swissbit
Matchcode: SFSA240GQ1BJ4TO-I-OC-216-STD
Rutronik No.: DISCAR3101
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/24/2017
763.80 $
763.80 $
Obsolete article with this quantity is not orderable.

SSD 240GB 2,5 X-55 SATA Description

X-55 Series - Industrial SATA Solid State Drive 2.5”
30GB to 480GB


Product summary

EM-MLC Flash
Performance (R/W) up to 240MB/s / 160MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant (MIL-STD810)
Proven Power Fail Safety
ATA security feature set
Enhanced Secure Erase, Purge and Sanitize features (MIL STD)
Conformal Coating (optional)
Temperature sensor
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
240G Byte
Flash
EM-MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?