Cart

SFSA240GQ1AH4TO-C-6B-216-STD

SWISSBIT

SSD 240GB 2,5 X-70 SATA
Supplier: Swissbit
Matchcode: SFSA240GQ1AH4TO-C-6B-216-STD
Rutronik No.: DISCAR5984
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
161.40 $
161.40 $

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
- mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?