Cart

SFSA240GQ1AA4TO-I-HC-216-STD

SWISSBIT SFSA240GQ1AA4TO-I-HC-216-STD

image shown is a representation only

SWISSBIT

SSD 240GB 2,5 X-60 SATA
Supplier: Swissbit
Matchcode: SFSA240GQ1AA4TO-I-HC-216-STD
Rutronik No.: DISCAR4662
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
347.63 $
347.63 $

Prices

1 347.63 $
2 330.24 $
3 327.35 $
5 324.45 $
8 309.97 $

Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?