Cart

SFSA128GQ1BJ8TO-I-NU-236-STD

SWISSBIT SFSA128GQ1BJ8TO-I-NU-236-STD

image shown is a representation only

SWISSBIT

SSD 128GB 2,5 X-500
Supplier: Swissbit
Matchcode: SFSA128GQ1BJ8TO-I-NU-236-STD
Rutronik No.: DISCAR3714
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,831.34 $
1,831.34 $

Prices

1 1,831.34 $
2 1,739.77 $
3 1,724.50 $
4 1,709.24 $
6 1,632.93 $
Article with this quantity is not orderable.

SSD 128GB 2,5 X-500 Description

X-500 Series - Industrial SATA Solid State Drive 2.5”
16GB to 512GB based on SLC NAND flash


Product summary
SLC Flash
Performance (R/W) up to 240MB/s / 220MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant (MIL-STD810)
Proven Power Fail Safety
ATA security feature set
Enhanced Secure Erase, Purge and Sanitize features (MIL STD)
Conformal Coating (optional)
Temperature sensor
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring 

Parameter

Capacity
128G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?