Cart

SFSA128GQ1BJ8TO-C-NU-226-STD

SWISSBIT SFSA128GQ1BJ8TO-C-NU-226-STD

image shown is a representation only

SWISSBIT

SSD 128GB 2,5 X-500
Supplier: Swissbit
Matchcode: SFSA128GQ1BJ8TO-C-NU-226-STD
Rutronik No.: DISCAR3032
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,963.69 $
1,963.69 $

Prices

1 1,963.69 $
2 1,865.50 $
3 1,849.14 $
4 1,832.77 $
6 1,750.96 $
Article with this quantity is not orderable.

Parameter

Capacity
128G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?