Cart

SFSA120GQ1AH2TO-C-6B-216-STD

SWISSBIT

SSD 120GB 2,5 X-70 SATA
Supplier: Swissbit
Matchcode: SFSA120GQ1AH2TO-C-6B-216-STD
Rutronik No.: DISCAR5983
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
104.89 $
104.89 $

Prices

1 104.89 $
2 99.65 $
3 98.77 $
6 97.90 $
11 93.53 $

Parameter

Capacity
60G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
- mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?