Cart

SFSA120GQ1AA4TO-I-LB-22B-STD

SWISSBIT

SSD 120GB 2,5 X-60P
Supplier: Swissbit
Matchcode: SFSA120GQ1AA4TO-I-LB-22B-STD
Rutronik No.: DISCAR5454
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
373.29 $
373.29 $

Prices

1 373.29 $
2 354.62 $
3 351.51 $
6 348.39 $
11 332.84 $

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?