SFSA120GM3AA2TO-C-HC-226-STD

Supplier: Swissbit
Matchcode: SFSA120GM3AA2TO-C-HC-226-STD
Rutronik No.: DISCAR6093
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 120G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- Interface
- SATA III
- Formfactor
- 2242
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 12 weeks