Cart

SFSA064GM1AA4TO-C-QC-416-STD

SWISSBIT SFSA064GM1AA4TO-C-QC-416-STD

image shown is a representation only

SWISSBIT

M.2 64GB X-600m.2
Supplier: Swissbit
Matchcode: SFSA064GM1AA4TO-C-QC-416-STD
Rutronik No.: DISCAR4202
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
609.24 $
609.24 $

Prices

1 609.24 $
2 578.77 $
3 573.70 $
4 568.62 $
6 543.24 $
Article with this quantity is not orderable.

M.2 64GB X-600m.2 Description

Product summary
Performance (R/W) up to 520MB/s / 400MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2260
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?