Cart

SFSA060GV1AA2TO-C-LB-216-STD

SWISSBIT SFSA060GV1AA2TO-C-LB-216-STD

image shown is a representation only

SWISSBIT

SSD 60GB X-60s MO-297
Supplier: Swissbit
Matchcode: SFSA060GV1AA2TO-C-LB-216-STD
Rutronik No.: DISCAR4049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
91.71 $
91.71 $

Prices

1 91.71 $
2 87.13 $
4 86.36 $
7 85.60 $
14 81.78 $

SSD 60GB X-60s MO-297 Description

Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
60G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?