Cart

SFSA060GU4AA2TO-I-LB-226-STD

SWISSBIT

mSATA 60GB X-60m
Supplier: Swissbit
Matchcode: SFSA060GU4AA2TO-I-LB-226-STD
Rutronik No.: DISCAR6299
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
99.37 $
99.37 $

Prices

1 99.37 $
2 94.39 $
4 93.57 $
7 92.74 $
14 88.60 $

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?