Cart

SFSA060GQ1AA2TO-I-LB-216-STD

SWISSBIT SFSA060GQ1AA2TO-I-LB-216-STD

image shown is a representation only

SWISSBIT

SSD 60GB 2,5 X-60 SATA
Supplier: Swissbit
Matchcode: SFSA060GQ1AA2TO-I-LB-216-STD
Rutronik No.: DISCAR4658
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
123.88 $
123.88 $

Prices

1 123.88 $
2 117.67 $
3 116.65 $
6 115.61 $
11 110.46 $

Parameter

Capacity
60G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
- mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?