- Home
- Embedded Storage
- Industrial SSD
- SWISSBIT Industrial SSD
SFSA032GM2AK1TB-I-EB-51K-STD
M.2 32GB X-76m2 2280
Supplier:
SWISSBIT
Matchcode:
X-76m2 (2280)
Rutronik No.:
DISSSD1234
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
32G GB
- Flash
-
PSLC
- Temp.max.
-
85°C °C
- Temp.min.
-
-40°C °C
- Formfactor
-
2280
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
M2 32GB SU210-M280 pSLC
Packaging:
INDIVIDUAL
M.2 32GB X-78m2 2280
Packaging:
INDIVIDUAL
M2 32GB 2242 pSLC
Packaging:
INDIVIDUAL
M.2 32GB X-600m.2
Packaging:
INDIVIDUAL
M.2 32GB X-600m2 (2280)
Packaging:
INDIVIDUAL
M.2 32GB X-600m.2
Packaging:
INDIVIDUAL
M.2 32GB X-600m.2
Packaging:
INDIVIDUAL
M2 32GB SM220-M242
Packaging:
INDIVIDUAL
M2 32GB
Packaging:
INDIVIDUAL
M2 32GB SU210-M280 pSLC
Packaging:
INDIVIDUAL
Previous
Next