Cart

SFSA030GU2AA1TO-I-LB-216-STD

SWISSBIT SFSA030GU2AA1TO-I-LB-216-STD

image shown is a representation only

SWISSBIT

mSATA 30GB X-60m
Supplier: Swissbit
Matchcode: SFSA030GU2AA1TO-I-LB-216-STD
Rutronik No.: DISCAR3813
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
68.85 $
68.85 $

Prices

1 68.85 $
2 65.41 $
4 64.84 $
8 64.27 $
16 61.40 $

mSATA 30GB X-60m Description

Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
30G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?