Cart

SFSA016GU4AA2TO-C-GS-226-STD

SWISSBIT

mSATA 16GB X-60m
Supplier: Swissbit
Matchcode: SFSA016GU4AA2TO-C-GS-226-STD
Rutronik No.: DISCAR6296
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
64.39 $
64.39 $

Prices

1 64.39 $
2 61.16 $
4 60.64 $
8 60.10 $
16 57.41 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?