Cart

SFSA016GQ1BJ8TO-I-DT-226-STD

SWISSBIT SFSA016GQ1BJ8TO-I-DT-226-STD

image shown is a representation only

SWISSBIT

SSD 16GB 2,5 X-500
Supplier: SWISSBIT
Matchcode: SFSA016GQ1BJ8TO-I-DT-226-STD
Rutronik No.: DISCAR3103
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Please login
Obsolete Part
Supplier Last Time Buy: 09/16/2022
On request
On request
Article with this quantity is not orderable.

SSD 16GB 2,5 X-500 Description

X-500 Series - Industrial SATA Solid State Drive 2.5”
16GB to 512GB based on SLC NAND flash


Product summary
SLC Flash
Performance (R/W) up to 240MB/s / 220MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant (MIL-STD810)
Proven Power Fail Safety
ATA security feature set
Enhanced Secure Erase, Purge and Sanitize features (MIL STD)
Conformal Coating (optional)
Temperature sensor
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
 

 

Parameter

Capacity
16G GB
Flash
SLC
Temp.max.
85°C
Temp.min.
-40°C
Formfactor
2,5 INCH
Thickness
7 MM
Interface
SATA II
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?