Cart

SFPA16GBQ1BO4TO-I-QT-223-STD

SWISSBIT SFPA16GBQ1BO4TO-I-QT-223-STD

image shown is a representation only

SWISSBIT

SSD 16GB 2,5 PATA
Supplier: Swissbit
Matchcode: SFPA16GBQ1BO4TO-I-QT-223-STD
Rutronik No.: DISCAR2558
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2016
281.19 $
281.19 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
PATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?