Cart

SFMM0128O1BN1MT-I-ME-111-STD

SWISSBIT

MM-CARD 128MB
Supplier: Swissbit
Matchcode: SFMM0128O1BN1MT-I-ME-111-STD
Rutronik No.: DISCAR5380
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
15.15 $
15.15 $

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?