SFEN020GB1EC1TB-I-CE-21P-STD
SFEN020GB1EC1TB-I-CE-21P-STD
Description:
BGA PCIe SSD 20GB EN-26
Supplier:
SWISSBIT
Matchcode:
EN-26
Rutronik No.:
DISSSD1318
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Density
- 20G GByte
- Flash type
- PSLC
- Interface
- 85°C
- Temperature min
- -40°C °C
- Temperature max
- 1620 °C
- SWP
- PCIE3.0X4 MB/s
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks