Cart

SFCF4096H1AF2TO-I-QT-517-STD

SWISSBIT

CF-CARD 4GB C-500
Supplier: Swissbit
Matchcode: SFCF4096H1AF2TO-I-QT-517-STD
Rutronik No.: DISCAR5870
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
67.15 $
67.15 $

Prices

1 67.15 $
2 63.79 $
4 63.24 $
8 62.67 $
15 59.87 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?