Cart

SFCF32GBH1BO4TO-C-NC-543-SMA

SWISSBIT SFCF32GBH1BO4TO-C-NC-543-SMA

image shown is a representation only

SWISSBIT

CF-CARD 32GB C-320
Supplier: Swissbit
Matchcode: SFCF32GBH1BO4TO-C-NC-543-SMA
Rutronik No.: DISCAR3745
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/26/2018
652.05 $
652.05 $

Prices

1 652.05 $
2 619.44 $
3 614.01 $
5 608.58 $
9 581.41 $
Article with this quantity is not orderable.

CF-CARD 32GB C-320 Description

C-320 Series 2GB up to 32GByte Type I - Industrial UDMA CompactFlash™ Card

Main Features:

SLC Flash
Performance (R/W) up to 45MB/s / 35MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?