Cart

SFCF2048H1BK1TO-I-DT-553-SMA

SWISSBIT SFCF2048H1BK1TO-I-DT-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 2GB C-300
Supplier: Swissbit
Matchcode: SFCF2048H1BK1TO-I-DT-553-SMA
Rutronik No.: DISCAR2791
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
64.71 $
64.71 $

Prices

1 64.71 $
2 61.47 $
3 60.94 $
4 60.40 $
7 57.71 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?