SFCF16GBH2BU4TO-C-QT-527-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFCF16GBH2BU4TO-C-QT-527-STD
Rutronik No.: DISCAR3104
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
CF-CARD 16GB C-440 Description
C-440 Series – Industrial UDMA CompactFlash™ Card, 2GByte up to 64GByte
SLC Flash
Performance (R/W) up to 65MB/s / 40MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management
TRIM support
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)
Parameter
- Capacity
- 16G Byte
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks