Cart

SFCF128GH1AF4TO-C-LT-517-STD

SWISSBIT

CF-CARD 128GB C-50
Supplier: Swissbit
Matchcode: SFCF128GH1AF4TO-C-LT-517-STD
Rutronik No.: DISCAR5887
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
135.42 $
135.42 $

Prices

1 135.42 $
2 128.65 $
3 127.52 $
5 126.39 $
9 120.75 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?