Cart

SFCF1024H1AF2TO-C-MS-517-STD

SWISSBIT

CF-CARD 1GB C-500
Supplier: Swissbit
Matchcode: SFCF1024H1AF2TO-C-MS-517-STD
Rutronik No.: DISCAR5866
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
34.30 $
34.30 $

Prices

1 34.30 $
2 32.59 $
4 32.30 $
8 32.01 $
17 30.58 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?