Cart

SFCF064GH1AF4TO-I-QT-517-STD

SWISSBIT

CF-CARD 64GB C-500
Supplier: Swissbit
Matchcode: SFCF064GH1AF4TO-I-QT-517-STD
Rutronik No.: DISCAR5878
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
653.59 $
653.59 $

Prices

1 653.59 $
2 620.91 $
3 615.46 $
4 610.01 $
7 582.78 $

Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?