Cart

SFCF064GH1AF2TO-C-LT-517-STD

SWISSBIT

CF-CARD 64GB C-50
Supplier: Swissbit
Matchcode: SFCF064GH1AF2TO-C-LT-517-STD
Rutronik No.: DISCAR5885
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
80.04 $
80.04 $

Prices

1 80.04 $
2 76.05 $
4 75.38 $
7 74.71 $
13 71.38 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?