SFCF0512H1BK2TO-C-MS-553-SMA

image shown is a representation only
Supplier: Swissbit
Matchcode: SFCF0512H1BK2TO-C-MS-553-SMA
Rutronik No.: DISCAR3040
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
CF-CARD 512MB C-300 Description
C-300 Series - UDMA CompactFlash™ Card, 128 MByte up to 2GByte
Main Features:
SLC Flash
Performance (R/W) up to 37MB/s / 20MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)
Parameter
- Capacity
- 512M Byte
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks