Cart

SFCF0256H1BK1TO-C-MS-352-SMA

SWISSBIT

CF-CARD 256MB C-300 PIO-MODE
Supplier: Swissbit
Matchcode: SFCF0256H1BK1TO-C-MS-352-SMA
Rutronik No.: DISCAR5480
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
31.32 $
31.32 $

Prices

1 31.32 $
2 29.75 $
4 29.50 $
8 29.23 $
17 27.93 $

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?