Cart

SFCF0128H1BK1TO-I-MS-352-SMA

SWISSBIT SFCF0128H1BK1TO-I-MS-352-SMA

image shown is a representation only

SWISSBIT

CF-CARD 128MB C-300 PIO ONLY
Supplier: Swissbit
Matchcode: SFCF0128H1BK1TO-I-MS-352-SMA
Rutronik No.: DISCAR2264
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?