Cart

SFCF0128H1BK1TO-C-MS-352-SMA

SWISSBIT SFCF0128H1BK1TO-C-MS-352-SMA

image shown is a representation only

SWISSBIT

CF-CARD 128MB C-300
Supplier: Swissbit
Matchcode: SFCF0128H1BK1TO-C-MS-352-SMA
Rutronik No.: DISCAR4603
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
25.21 $
25.21 $

Prices

1 25.21 $
2 23.95 $
4 23.74 $
8 23.53 $
17 22.47 $
Article with this quantity is not orderable.

CF-CARD 128MB C-300 Description


SLC Flash


Performance (R/W) up to 37MB/s / 20MB/s


Wide Temperature Support (optional)


CE / WEEE / RoHS compliant


Shock and Vibration resistant


Proven Power Fail Safety / Boot up data recovery


Sophisticated Wear Leveling & Bad Block Management


SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring


Low Power Consumption


Security & SBZoneProtection features (optional)

Mass customization options (CHS, LBA, Marking, FW)

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?