Cart

SFCF008GH1AF2TO-I-MS-517-STD

SWISSBIT

CF-CARD 8GB C-500
Supplier: Swissbit
Matchcode: SFCF008GH1AF2TO-I-MS-517-STD
Rutronik No.: DISCAR5872
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
103.52 $
103.52 $

Prices

1 103.52 $
2 98.33 $
4 97.47 $
7 96.61 $
13 92.30 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?